This 8-position through-hole header features white color and tin plated contacts. It is designed for use with male pin contacts and is available in bulk packaging with 1000 pieces per pack. The header has a pitch of 0.079inch and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sullins SWR201-NREN-S08-SA-WH technical specifications.
| Color | White |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | SWR201 |
| Termination | Kinked Pin |
| RoHS | Compliant |