
This 5-position surface mount header features a voltage rating of 125V and an operating temperature range of -25°C to 85°C. It is constructed with brass contacts and has a TIN mating finish. The header is made of nylon with a beige insulation color and is packaged in a rail/Tube configuration. It is compliant with RoHS regulations and is lead free.
Sullins SWR201-NRTN-S05-SM-BG technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Beige |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SWR201 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR201-NRTN-S05-SM-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.