This 6-position surface mount header features a beige color and lead free construction. The contact type is male pin with tin plating. It is available in bulk packaging with a quantity of 34 pieces. The header is RoHS compliant and suitable for surface mount applications.
Sullins SWR201-NRTN-S06-HM-BG technical specifications.
| Color | Beige |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 34 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | SWR201 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR201-NRTN-S06-HM-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.