This 8-position shrouded header is designed for through hole mounting with a 0.079inch pitch. The contacts are plated with tin and feature a male pin design. The header is lead free and RoHS compliant, making it suitable for a wide range of applications. It is available in a bulk packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SWR201-NRTN-S08-SA-WH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SWR201-NRTN-S08-SA-WH technical specifications.
| Color | White |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | SWR201 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR201-NRTN-S08-SA-WH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.