This 8-position surface mount header from Sullins features a beige color and tin plated contacts. It is designed for lead-free applications and has a surface mount package. The header is available in bulk packaging with 27 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SWR201-NRTN-S08-SM-BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 27 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | SWR201 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR201-NRTN-S08-SM-BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.