This 10-position square male pin header has a contact finish of tin and is made of brass. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The header is lead free and RoHS compliant, with a flammability rating of UL94 V-0. It is packaged in bulk and has a termination of kinked pin.
Sullins SWR201-NRTN-S10-RL-WH technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SWR201 |
| Termination | Kinked Pin |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR201-NRTN-S10-RL-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.