The SWR204-NREN-D03-RA-GA is a 3-position, 2-row through hole connector from Sullins. It features a grey color with tin contact plating and male pin contacts. The connector is available in a bulk packaging quantity of 1000 pieces. It is compliant with RoHS regulations and has a pitch and row spacing of 0.079inch. The SWR204 series connector is suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SWR204-NREN-D03-RA-GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SWR204-NREN-D03-RA-GA technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | SWR204 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR204-NREN-D03-RA-GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.