The SWR204-NREN-D05-ST-GA is a 5-position 2-row through-hole header from Sullins. It features a grey tin plated contact plating and a male pin contact type. The header has a pitch of 0.079inch and a row spacing of 0.079inch. It is available in a bulk packaging with 1000 pieces per package. The SWR204 series is RoHS compliant.
Sullins SWR204-NREN-D05-ST-GA technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | SWR204 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR204-NREN-D05-ST-GA to view detailed technical specifications.
No datasheet is available for this part.