This 6-position, 2-row through-hole header features a 0.079inch pitch and is plated with tin. The header is available in a bulk packaging quantity of 1000 units. It is compliant with RoHS regulations and features a solder termination. The header is manufactured by Sullins and is part of the SWR204 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SWR204-NREN-D06-ST-GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SWR204-NREN-D06-ST-GA technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | SWR204 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR204-NREN-D06-ST-GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.