This 8-position 2-row shrouded header features a 0.079inch pitch and is designed for through hole mount. It is manufactured with lead free materials and is RoHS compliant. The header is packaged in bulk quantities of 2000 units.
Sullins SWR204-NRTN-D04-ST-GA technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | SWR204 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR204-NRTN-D04-ST-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.