This 10-position, 2-row shrouded header features a 0.079inch pitch and is constructed with lead-free materials and tin-plated contacts. It is designed for through-hole mounting and is available in a bulk packaging quantity of 2000. The header is compliant with RoHS regulations and features a grey color. The contacts are male pins with a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SWR204-NRTN-D05-ST-GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SWR204-NRTN-D05-ST-GA technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | SWR204 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR204-NRTN-D05-ST-GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.