This 14-position, 2-row shrouded header is designed for board-to-board connections. It features a brass contact material with a square shape and a tin mating finish. The header is made from nylon insulation with a grey color and is lead-free. It is rated for operation between -25°C and 85°C and is compliant with UL94 V-0 flammability standards.
Sullins SWR204-NRTN-D07-RA-GA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SWR204 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR204-NRTN-D07-RA-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.