
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Sullins SWR204-NRTN-D08-ST-GA technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | SWR204 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.