The SWR204-NRTN-D11-ST-GA is a 22-position, 2-row through hole connector with a 0.079inch pitch and tin contact plating. It is available in a bulk packaging quantity of 2000. The connector is RoHS compliant and features a grey color. It has a male pin contact type and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SWR204-NRTN-D11-ST-GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SWR204-NRTN-D11-ST-GA technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | SWR204 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR204-NRTN-D11-ST-GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.