This 28-position 2-row through-hole male pin header features grey tin plating and is available in packs of 2000. It is designed for use in board-to-board and mezzanine applications, and is compliant with RoHS regulations. The header is constructed with a pitch of 0.079 inch and a row spacing of 0.079 inch, making it suitable for use in a variety of electronic assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SWR204-NRTN-D14-ST-GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SWR204-NRTN-D14-ST-GA technical specifications.
| Color | Grey |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | SWR204 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR204-NRTN-D14-ST-GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.