This 34-contact shrouded header is designed for through-hole mounting and features a terminal pitch of 2mm. It has a maximum operating temperature range of -25°C to 85°C and a maximum voltage rating of 50VDC/50VAC. The header is rated for a maximum current of 3A per contact and is suitable for use in a variety of applications.
Sullins SWR204-NRTN-D17-ST-GA technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 35.9 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 6.5 |
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Polarization Type | Dual Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | 54453 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins SWR204-NRTN-D17-ST-GA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.