This 5-position through hole header features a 0.1inch pitch and is tin plated. It is available in packs of 1000 and is compliant with RoHS regulations. The header has a contact mating length of 0.28inch and a contact type of male pin. It is suitable for use in applications where a secure connection is required.
Sullins SWR25A-NREC-S05-RB-BR technical specifications.
| Color | Red |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | SWR25A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR25A-NREC-S05-RB-BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.