This 11-position through-hole male pin header features a beige color with tin plating. It has a contact mating length of 0.295inch and is designed for use in bulk packaging. The header is RoHS compliant and has a termination of solder. It is available in quantities of 1000 pieces.
Sullins SWR25X-NREC-S11-ST-BA technical specifications.
| Color | Beige |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | SWR25X |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR25X-NREC-S11-ST-BA to view detailed technical specifications.
No datasheet is available for this part.