This 8-position through-hole connector features a beige color, lead-free plating, and a 0.1inch pitch. It is designed for use in applications where a high level of reliability is required. The connector is available in bulk packaging with 2000 units per package. It is compliant with RoHS regulations and is suitable for use in a variety of industries.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SWR25X-NRTC-S08-ST-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SWR25X-NRTC-S08-ST-BA technical specifications.
| Color | Beige |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | SWR25X |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins SWR25X-NRTC-S08-ST-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.