This HDR wire to board connector features 17 contacts with a terminal pitch of 2.54mm and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -25°C to 85°C. The connector has a maximum current rating of 5A per contact and a maximum voltage rating of 250VDC or 250VAC. It measures 43.3mm in length, 5.8mm in depth, and 11.4mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins SWR25X-NRTC-S17-ST-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins SWR25X-NRTC-S17-ST-BA technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 43.3 |
| Product Depth (mm) | 5.8 |
| Product Height (mm) | 11.4 |
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 17 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250VDC|250VAC |
| Cage Code | 54453 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins SWR25X-NRTC-S17-ST-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.