The TPWB60DKHNT578RC card edge connector features 60 SKT contacts with a 1.27mm terminal pitch, arranged in 4 rows. It is designed for through hole mounting and can operate between -55°C and 85°C. The connector has a maximum current rating of 1A and a maximum voltage rating of 250VAC.
Sullins TPWB60DKHNT578RC technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 60 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins TPWB60DKHNT578RC to view detailed technical specifications.
No datasheet is available for this part.