CONN PCI CARDEDGE FEMALE 120POS
Sullins TRWB060DKHN-T20 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Height | 15.5mm |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tray |
| Termination | Solder |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sullins TRWB060DKHN-T20 to view detailed technical specifications.
No datasheet is available for this part.