This 120-position 2-row through-hole female cantilever connector features a gold-plated bronze contact material and a glass insulation material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is packaged in a tray and has a termination of solder. It measures 84.8mm in length, 8.89mm in width, and 15.5mm in height.
Sullins TRWB060DKHN-T578 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Height | 15.5mm |
| Insulation Material | Glass |
| Lead Free | Contains Lead |
| Length | 84.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tray |
| Termination | Solder |
| Width | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sullins TRWB060DKHN-T578 to view detailed technical specifications.
No datasheet is available for this part.