CONN PCI CARDEDGE FEMALE 120POS
Sullins TRWB060DKRQ-T578 technical specifications.
| Color | White |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Height | 14mm |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 94.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 8.86mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins TRWB060DKRQ-T578 to view detailed technical specifications.
No datasheet is available for this part.