The TRWB092DKHN-T378 is a 2-row, 184-position card edge connector with a through hole package type. It features a brass contact material with gold plating and a cantilever contact type. The connector has a flammability rating of UL94 V-0 and is RoHS compliant. It operates within a temperature range of -55°C to 85°C and is available in a tray packaging. The connector has a height of 21.4mm, length of 128mm, and width of 8.89mm.
Sullins TRWB092DKHN-T378 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 21.4mm |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 128mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Sullins TRWB092DKHN-T378 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.