The WEC05DRYS card edge connector features 10 female contacts with a 2.54mm terminal pitch, suitable for through-hole mounting. It has a maximum current rating of 3A per contact and operates within a temperature range of -65°C to 250°C. This connector is designed for standard and high-density applications, making it suitable for various board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |