The 13324-T084 is a high-frequency power transformer specifically designed for forward converter topologies. It features a power rating of 30W and is optimized for input voltages ranging from 10V to 14V. The component is typically used in DC-DC power supply applications requiring efficient energy transfer and isolation.
Sumida 13324-T084 technical specifications.
| Power Rating | 30W |
| Input Voltage Min | 10V |
| Input Voltage Max | 14V |
| Operating Frequency | 250kHz |
| Dielectric Strength | 1500Vrms |
| Topology | Forward |
| RoHS | Compliant |
| Halogen Free | Yes |
No datasheet is available for this part.