This is a general purpose inductor with a nominal inductance of 1uH and a minimum quality factor of 20. It has a maximum rated current of 0.25A and a DC resistance of 0.5 ohms. The inductor is available in an 0805 package and is suitable for use in RF applications. It has a self resonance frequency of 350 MHz and is not shielded. The inductor can operate over a temperature range of -55C to 180C.
Sumida 55081023200 technical specifications.
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 2.2 |
| Tolerance | 5 |
| Package Width | 1.4 |
| Package Height | 1.42 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.25 |
| Test Frequency | 7.96 |
| Self Resonance Frequency | 350 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida 55081023200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.