FFC Jumper Cable Nomex 4Conductors 24AWG 300VDC
Sumida A04-N051-A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Length | 0.051 |
| Insulator Material | NOMEX |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida A04-N051-A to view detailed technical specifications.
No datasheet is available for this part.