The Sumida A05-N051-A is a 5-conductor cable assembly with a conductor material of copper and tin. It has a maximum current rating of 3A and is rated for operation up to 125°C. The cable assembly is also compliant with RoHS regulations and has a maximum voltage rating of 300V. It is available in a 24AWG gauge and is designed for use in a variety of applications.
Sumida A05-N051-A technical specifications.
| Conductor Material | Copper, Tin |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Cable |
| Number of Conductors | 5 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Sumida A05-N051-A to view detailed technical specifications.
No datasheet is available for this part.