Cable Assembly 0.051m 24AWG 2.54mm 18 to 18 POS Jumper to Jumper
Sumida A18-N051-A technical specifications.
| Conductor Material | Copper, Tin |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 300V |
| Mount | Cable |
| Number of Conductors | 18 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida A18-N051-A to view detailed technical specifications.
No datasheet is available for this part.