Sumida CDEP127NP-1R5MC technical specifications.
| Package/Case | 100 |
| DC Resistance (DCR) | 7MR |
| Lead Free | Lead Free |
| Rated Current-Max | 9.8A |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDEP127NP-1R5MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.