Inductor Power Shielded Wirewound 1.9uH 20% 100KHz Ferrite 12.5A 0.0048Ohm DCR T/R
Sumida CDEP12D38NP-1R9MC-120 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 4 |
| Inductance-Nom (L) | 1.9 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0048 |
| Rated Current-Max | 12.5 |
| Test Frequency | 0.1 |
| Series | CDEP12D38 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDEP12D38NP-1R9MC-120 to view detailed technical specifications.
No datasheet is available for this part.