Inductor Power Unshielded Drum Core 180uH 5% 1KHz Ferrite 0.3A 2.66Ohm DCR
Sumida CDH53NP-181J technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 180uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.3A |
| Inductance Decrease Percentage @ Isat | 90% |
| Max DC Resistance | 2.66Ohm |
| Product Length | 6mm |
| Height | 3.2mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDH53NP-181J to view detailed technical specifications.
No datasheet is available for this part.