
The CDMC6D28NP-1R1MC is a shielded inductor from Sumida with an inductance of 1.1uH and a tolerance of 20%. It is available in a package quantity of 1000 units per reel. The inductor measures 4mm in height, 6.7mm in width, and 7.25mm in length. It is designed for surface mount applications and is suitable for use in a variety of electronic circuits.
Sumida CDMC6D28NP-1R1MC technical specifications.
| Height | 4mm |
| Inductance | 1.1uH |
| Length | 7.25mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CDMC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 6.7mm |
| RoHS | Compliant |
No datasheet is available for this part.