
The Sumida CDRH2D11NP-3R9NC is a shielded ferrite inductor with a core material of ferrite and an inductance of 3.9uH. It has a maximum DC current rating of 1.02A and operates over a temperature range of -40°C to 100°C. The inductor is packaged in a tape and reel format with 1500 units per package and features a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Core Material | Ferrite |
| Height | 1.2mm |
| Inductance | 3.9uH |
| Length | 3.2mm |
| Max DC Current | 1.02A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 3.2mm |
| RoHS | Compliant |
