
Surface mount shielded drum core inductor with 2µH inductance and 25% tolerance. Features a ferrite core, 2.2A maximum DC current rating, and 1.15A saturation current. Operates within a -40°C to 105°C temperature range with a low 55mΩ DC resistance. Packaged in tape and reel for efficient assembly.
Sumida CDRH3D14/LDNP-2R0NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 55mR |
| Depth | 4mm |
| Height | 1.5mm |
| Inductance | 2uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 2.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.15A |
| RoHS Compliant | Yes |
| Saturation Current | 1.15A |
| Series | CDRH3D14/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.002469oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D14/LDNP-2R0NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
