
Surface mount shielded drum core inductor with 2.5µH inductance and 25% tolerance, tested at 100kHz. Features a ferrite core, 1.9A maximum DC current, and 1.05A saturation current. DC resistance is 68mΩ. Operates from -40°C to 105°C and is packaged in tape and reel.
Sumida CDRH3D14/LDNP-2R5NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 68mR |
| Depth | 4mm |
| Height | 1.5mm |
| Inductance | 2.5uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.05A |
| RoHS Compliant | Yes |
| Saturation Current | 1.05A |
| Series | CDRH3D14/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.002469oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D14/LDNP-2R5NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
