
Surface mount shielded drum core inductor with 33µH inductance and 25% tolerance, designed for 100kHz operation. Features a ferrite core, 400mA maximum DC current rating, and 300mA saturation current. This RoHS compliant component offers a DC resistance of 848mΩ and operates within a temperature range of -40°C to 105°C. Packaged on tape and reel, it measures 4mm x 4mm x 1.5mm.
Sumida CDRH3D14/LDNP-330NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 848mR |
| Depth | 4mm |
| Height | 1.5mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 300mA |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Series | CDRH3D14/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.002469oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D14/LDNP-330NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
