
Surface mount shielded power inductor featuring a ferrite core and 3.9µH inductance with a 25% tolerance. This component offers a maximum DC current of 1.5A and a rated current of 800mA, with a DC resistance of 96mΩ. Operating across a temperature range of -40°C to 105°C, it is designed for surface mounting and supplied on tape and reel.
Sumida CDRH3D14/LDNP-3R9NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 96mR |
| Depth | 4mm |
| Height | 1.5mm |
| Inductance | 3.9uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Series | CDRH3D14/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.002469oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D14/LDNP-3R9NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
