
Surface mount shielded power inductor featuring a 6.8µH inductance with a 25% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current of 1.05A and a saturation current of 600mA, with a DC resistance of 173mΩ. Operating within a temperature range of -40°C to 105°C, it is provided in tape and reel packaging.
Sumida CDRH3D14/LDNP-6R8NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 173mR |
| Depth | 4mm |
| Height | 1.5mm |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Series | CDRH3D14/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 25% |
| Weight | 0.002469oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D14/LDNP-6R8NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
