
The Sumida CDRH3D16/LDNP-100NC is a shielded ferrite inductor with a 10uH inductance value and a 30% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. This surface mount inductor is lead free and RoHS compliant, and is packaged in a nonstandard case with a 4mm depth, 1.8mm height, and 4mm length. It has a maximum DC current rating of 1.07A and a rated current-max of 460mA.
Sumida CDRH3D16/LDNP-100NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 190mR |
| Depth | 4mm |
| Height | 1.8mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.07A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 460mA |
| RoHS Compliant | Yes |
| Saturation Current | 460mA |
| Series | CDRH3D16/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D16/LDNP-100NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
