Surface mount shielded drum core inductor with 12µH inductance and 30% tolerance, designed for power applications. Features a ferrite core, 0.98A maximum DC current rating, and 420mA saturation current. Operates within a temperature range of -40°C to 105°C, with a DC resistance of 205mΩ. Packaged in tape and reel for automated assembly.
Sumida CDRH3D16/LDNP-120NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 205mR |
| Depth | 4mm |
| Height | 1.8mm |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 980mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 420mA |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Series | CDRH3D16/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D16/LDNP-120NC to view detailed technical specifications.
No datasheet is available for this part.