Surface mount shielded power inductor featuring a ferrite core and 15µH inductance with a 30% tolerance, tested at 100kHz. This component offers a maximum DC current of 870mA and a saturation current of 380mA, with a DC resistance of 272mΩ. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 105°C and is supplied in tape and reel packaging.
Sumida CDRH3D16/LDNP-150NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 272mR |
| Depth | 4mm |
| Height | 1.8mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 870mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 380mA |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Series | CDRH3D16/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D16/LDNP-150NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.