Surface mount shielded drum core inductor with 150µH inductance and 30% tolerance. Features a ferrite core, 480mA maximum DC current, and 880mΩ DC resistance. Operates from -40°C to 105°C, with a saturation current of 124mA. Packaged in tape and reel for 500 units.
Sumida CDRH3D28/LDNP-151NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 880mR |
| Depth | 4mm |
| Height | 3mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 124mA |
| RoHS Compliant | Yes |
| Saturation Current | 124mA |
| Series | CDRH3D28/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH3D28/LDNP-151NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.