CDRH Series 10 uH 20 % Tolerance 0.68 A Shielded Surface Mount Power Inductor
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 237.6MR |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Rated Current-Max | 680mA |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |