CDRH Series 2 uH 20 % Tolerance 0.44 A Shielded Surface Mount Power Inductor
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 565MR |
| Lead Free | Lead Free |
| Rated Current-Max | 440mA |
| Shielding | Shielded |
| Tolerance | 20% |
| RoHS | Compliant |