CDRH Series 4.7 uH 30 % Tolerance 0.99 A Shielded Surface Mount Power Inductor
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 110MR |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Rated Current-Max | 990mA |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Compliant |