
Surface mount shielded power inductor featuring a 10µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current of 1.08A and a saturation current of 520mA, with a low DC resistance of 135mΩ. Operating temperature range spans from -40°C to 105°C. The component is supplied in tape and reel packaging, with dimensions of 4.8mm (length) x 4.8mm (width) x 1.5mm (height).
Sumida CDRH4D14LDNP-100MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 135mR |
| Depth | 4.8mm |
| Height | 1.5mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 1.08A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 520mA |
| RoHS Compliant | Yes |
| Saturation Current | 520mA |
| Series | CDRH4D14/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D14LDNP-100MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.