Surface mount shielded power inductor featuring a ferrite core, offering 47µH inductance with a 20% tolerance at 100kHz. This component supports a maximum DC current of 480mA and a rated current of 240mA, with a DC resistance of 570mΩ. Operating across a temperature range of -40°C to 105°C, it is provided in a 4.8mm x 4.8mm x 1.5mm package on tape and reel.
Sumida CDRH4D14LDNP-470MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 570mR |
| Depth | 4.8mm |
| Height | 1.5mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max DC Current | 480mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 240mA |
| RoHS Compliant | Yes |
| Saturation Current | 240mA |
| Series | CDRH4D14/LD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH4D14LDNP-470MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.